- RS Stock No.:
- 213-5643
- Mfr. Part No.:
- 733660069
- Brand:
- Molex
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.66
(exc. GST)
$6.23
(inc. GST)
Units | Per unit |
1 - 4 | $5.66 |
5 - 9 | $5.49 |
10 - 14 | $5.32 |
15 - 19 | $5.23 |
20 + | $5.12 |
- RS Stock No.:
- 213-5643
- Mfr. Part No.:
- 733660069
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex 733660069 is a MCX jack receptacle, has a through hole PCB mounting and gold plating, has an vertical orientation.
ROHS certificate of compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | No |
Body Plating | Gold |
Polarity | Normal |
Series | 73366 |