- RS Stock No.:
- 225-6223
- Mfr. Part No.:
- HDBNC-J-P-GN-ST-EM1
- Brand:
- Samtec
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.84
(exc. GST)
$11.92
(inc. GST)
Units | Per unit |
1 - 9 | $10.84 |
10 - 24 | $10.51 |
25 - 49 | $10.19 |
50 - 99 | $9.97 |
100 + | $9.77 |
- RS Stock No.:
- 225-6223
- Mfr. Part No.:
- HDBNC-J-P-GN-ST-EM1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
The Samtec offers cable connectors with bayonet, threaded, and push-on coupling features
available for a wide variety of industry standard cables. High-frequency cable connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability.
Optimized for 12G-SDI Broadcast Video solutions
75 ohm impedance
Low profile, right-angle mixed technology die cast bulkhead jack
75 ohm impedance
Low profile, right-angle mixed technology die cast bulkhead jack
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Edge Mount |
Impedance | 75Ω |
Termination Method | Edge Mount |
Body Orientation | Straight |
Body Plating | Gold, Nickel |
Series | HDBNC |
Related links
- Amphenol RF HD-BNC Series 75Ω Straight Body
- Samtec PCIE Series Female Edge Connector 36-Contacts 2-Row, Solder...
- Samtec PCIE Series Female Edge Connector 98-Contacts 2-Row, Solder...
- Samtec MEC8-DV Series Vertical Female Edge Connector 20-Contacts...
- Samtec MEC8-RA Series Right Angle Female Edge Connector...
- Samtec PCIE Series Female Edge Connector 64-Contacts 2-Row, Solder...
- Samtec BNC7T Series 75Ω Straight Body
- Samtec MEC8-EM Series Female Edge Connector 20-Contacts 2-Row,...