Molex 73300 Series, Plug Edge Mount SMP Connector, 50Ω, SMD Termination, Straight Body
- RS Stock No.:
- 213-5715
- Mfr. Part No.:
- 734153592
- Brand:
- Molex
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$14.125
(exc. GST)
$15.537
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 4 | $14.125 | $28.25 |
6 - 8 | $13.775 | $27.55 |
10 + | $13.565 | $27.13 |
*price indicative
- RS Stock No.:
- 213-5715
- Mfr. Part No.:
- 734153592
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex 734153592 is a SMP edge mount PCB plug. It has an impedance of 50 ohms. It has a length of 2.29 mm. It has a straight orientation.
ROHS certificate of compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMP Connector |
Gender | Male |
Mounting Type | Edge Mount |
Impedance | 50Ω |
Termination Method | SMD |
Body Orientation | Straight |
Body Plating | Gold |
Polarity | Normal |
Series | 73300 |
Related links
- Molex 73300 Series, Plug Edge Mount SMP Connector, 50Ω, SMD...
- Molex 73415 Series, Plug Edge Mount MMCX Connector, 50Ω, SMD...
- Molex 73300 Series, jack PCB Mount SMP Connector, 50Ω, Cable...
- Molex 73366 Series, Plug Edge Mount MCX Connector, 50Ω, Through...
- Samtec HDBNC Series, Plug Edge Mount BNC Connector, 75Ω, Edge...
- Wurth Elektronik WR-SMA Series, Plug Edge Mount SMA Connector,...
- Molex 73300 Series, jack PCB Mount SMP Connector, 50Ω, Solder...
- Molex 73300 Series, jack PCB Mount SMP Connector, 50Ω, Cable...