Wurth Elektronik WR-SMB Series, Jack Surface Mount SMB Connector, Solder Termination, Straight Body

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
206-8966
Mfr. Part No.:
61612202121306
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Gender

Female

Coaxial Connector Type

SMB Connector

Mounting Type

Surface Mount

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Series

WR-SMB

Series Number

WR-SMB

COO (Country of Origin):
TW
The Wurth Elektronik SMB PCB End Launch Jack is made from brass. It has operating frequency range is up to 4 GHz. It has Straight orientation.

Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen Free

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links