Wurth Elektronik WR-SMB Series Through Hole Female SMB, 50 Ω, Straight Body Solder

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$11.04

(exc. GST)

$12.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 17$11.04
18 - 34$10.75
35 +$10.61

*price indicative

RS Stock No.:
206-8964
Mfr. Part No.:
61612042121504
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Connector

Coaxial Connector Type

SMB

Mount Type

Through Hole

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

Standard

Bulkhead

Yes

Operating Frequency

4 GHz

Body Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Polarity

Normal

Termination Type

Solder

Maximum Operating Temperature

165°C

Contact Gender

Female

Series

WR-SMB

Contact Material

Brass

Standards/Approvals

No

Contact Plating

Gold over Nickel

COO (Country of Origin):
TW
The Wurth Elektronik SMB PCB THT Jack rear mount bulkhead is made from brass. It has operating frequency range is up to 4 GHz. It has Straight orientation.

Operating temperature range is from -65 °C to +165 °C

RoHS compliant

REACh compliant

Halogen Free

Related links