Wurth Elektronik WR-SMB Series, Plug Through Hole SMB Connector, Solder Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

$12.37

(exc. GST)

$13.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 left, ready to ship from another location
  • Plus 48 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 44$12.37
45 - 89$12.07
90 +$11.90

*price indicative

RS Stock No.:
206-8968
Mfr. Part No.:
61614002111503
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Through Hole

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Series

WR-SMB

Series Number

WR-SMB

COO (Country of Origin):
TW
The Wurth Elektronik SMB PCB THT Plug is made from brass. It has operating frequency range is up to 4 GHz. It has Straight orientation.

Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen Free

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links