Wurth Elektronik WR-SMB Series, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 205-3601
- Mfr. Part No.:
- 61646021110620
- Brand:
- Wurth Elektronik
26 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2)
$17.46
(exc. GST)
$19.21
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
2 - 8 | $17.46 | $34.92 |
10 - 18 | $16.94 | $33.88 |
20 - 38 | $16.415 | $32.83 |
40 - 98 | $16.065 | $32.13 |
100 + | $15.72 | $31.44 |
*price indicative
- RS Stock No.:
- 205-3601
- Mfr. Part No.:
- 61646021110620
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik SMB Cable Connector Plug is made of brass having overall length up to 16.26 mm. It has 4 GHz operating frequency range. It is mainly used for RG316 double braid flexible cable.
Operating temperature range is up to -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen free
RoHS compliant
REACh compliant
Halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMB Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG316 |
Bulkhead | No |
Body Plating | Gold over Nickel |
Polarity | Reverse |
Series | WR-SMB |
Related links
- Wurth Elektronik WR-SMB Series, Plug Cable Mount SMB Connector,...
- Wurth Elektronik WR-SMB Series, Plug Cable Mount SMB Connector,...
- Wurth Elektronik WR-SMB Series, jack Cable Mount SMB Connector,...
- Wurth Elektronik WR-SMB Series, Plug Through Hole SMB Connector,...
- Wurth Elektronik WR-SMB Series, jack Surface Mount SMB Connector,...
- Wurth Elektronik WR-SMB Series, Plug Through Hole SMB Connector,...
- Wurth Elektronik WR-SMB Series, jack Through Hole SMB Connector,...
- Huber+Suhner 11_SMB-50-2-40/111_NE Series, Plug Cable Mount SMB...