Wurth Elektronik WR-SMB Series, Jack Surface Mount SMB Connector, Solder Termination, Straight Body
- RS Stock No.:
- 205-3593
- Mfr. Part No.:
- 61612202121306
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 950 units)*
$5,157.55
(exc. GST)
$5,673.40
(inc. GST)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 950 - 3800 | $5.429 | $5,157.55 |
| 4750 + | $4.886 | $4,641.70 |
*price indicative
- RS Stock No.:
- 205-3593
- Mfr. Part No.:
- 61612202121306
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| Coaxial Connector Type | SMB Connector | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Bulkhead | Yes | |
| Series | WR-SMB | |
| Series Number | WR-SMB | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
Coaxial Connector Type SMB Connector | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Bulkhead Yes | ||
Series WR-SMB | ||
Series Number WR-SMB | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMB PCB End Launch Jack is made from brass. It has operating frequency range is up to 4 GHz. It has Straight orientation.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen Free
RoHS compliant
REACh compliant
Halogen Free
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMB Series 50Ω Straight Body
- Wurth Elektronik WR-SMB Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMB Series 50Ω Straight Body
- Wurth Elektronik WR-SMB Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-SMB Series 50Ω Right Angle Body
