Wurth Elektronik WR-SMB Series, Plug Through Hole SMB Connector, Solder Termination, Right Angle Body

Bulk discount available

Subtotal (1 tray of 100 units)*

$1,828.70

(exc. GST)

$2,011.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 - 400$18.287$1,828.70
500 +$16.458$1,645.80

*price indicative

RS Stock No.:
205-3595
Mfr. Part No.:
61613002111501
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Through Hole

Termination Method

Solder

Body Orientation

Right Angle

Bulkhead

No

Series

WR-SMB

Series Number

WR-SMB

COO (Country of Origin):
TW
The Wurth Elektronik SMB PCB THT Plug is made from brass. It has operating frequency range is up to 4 GHz. It has Right Angle orientation.

Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen Free

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links