RS PRO Coaxial Cable Female RP-SMA to Female UFL, 200 mm 50 Ω
- RS Stock No.:
- 794-2847
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.34
(exc. GST)
$26.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 117 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $24.34 |
| 15 - 74 | $24.02 |
| 75 + | $19.78 |
*price indicative
- RS Stock No.:
- 794-2847
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Connector Type A | RP-SMA | |
| Connector Type B | UFL | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Maximum Frequency | 3GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Connector Type A RP-SMA | ||
Connector Type B UFL | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Maximum Frequency 3GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS RP-SMA IP67 Bulkhead Jack to U.FL RF Coaxial Cable Assembly
RP-SMA IP67 bulkhead jack to U.FL RF coaxial cable assembly with a cable diameter of 1.37mm and a halogen free sheath. This RP-SMA to U.FL RF cable assembly has an IP67 50 Ohm RP-SMA bulkhead crimp jack on one end with a cable nut, washer and 15mm length of 2.5mm diameter black F32 heatshrink tubing. The other end of the cable assembly is terminated with a U.FL-LP-088 connector. These RP-SMA bulkhead jack to U.FL cable assemblies are available with various cable lengths.
Related links
- RS PRO RPSMA-UFL Series Coaxial Cable Female RP-SMA to Female UFL, 200 mm 50 Ω
- RS PRO RPSMA-UFL Series Coaxial Cable Female RP-SMA to Female UFL, 150 mm 50 Ω
- RS PRO RPSMA-UFL Series Coaxial Cable Female RP-SMA to Female UFL, 300 mm 50 Ω
- RS PRO RPSMA-UFL Series Coaxial Cable Female Straight to Female Straight, 100 mm 50 Ω
- RS PRO SMA - UFL Series Coaxial Cable Female SMA to Female UFL, 200 mm 50 Ω
- RS PRO R-132G7210200CD Series Coaxial Cable Female SMA to Female UFL, 200 mm 50 Ω
- RS PRO R-134G7210300CC Series Coaxial Cable Female RP-SMA to Female UFL, 300 mm 50 Ω
- RS PRO R-134G7210100CI Series Coaxial Cable Female RP-SMA to Female UFL, 100 mm 50 Ω
