Belden URM70 Series, URM70 Coaxial Coaxial Cable 75 Ω, Unterminated
- RS Stock No.:
- 521-8199
- Mfr. Part No.:
- URM70.10100
- Brand:
- Belden
Subtotal (1 reel of 100 metres)*
$409.00
(exc. GST)
$449.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $409.00 | $4.09 |
*price indicative
- RS Stock No.:
- 521-8199
- Mfr. Part No.:
- URM70.10100
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | URM70 | |
| Outside Diameter | 5.8mm | |
| Characteristic Impedance | 75Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Euroclass Eca | |
| Fire Behaviour | Flame Retardant, Oil Resistant, Flame resistance to UL1581 VW-1, IEC 60332-1-2, Low Smoke Zero Halogen, IEC 60332-1 | |
| Number of Strands | 7 | |
| Series | URM70 | |
| Core Strands | 7 x 0.2mm | |
| Size of Strands | 0.2mm | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type URM70 | ||
Outside Diameter 5.8mm | ||
Characteristic Impedance 75Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Euroclass Eca | ||
Fire Behaviour Flame Retardant, Oil Resistant, Flame resistance to UL1581 VW-1, IEC 60332-1-2, Low Smoke Zero Halogen, IEC 60332-1 | ||
Number of Strands 7 | ||
Series URM70 | ||
Core Strands 7 x 0.2mm | ||
Size of Strands 0.2mm | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- NL
Belden URM70 Series Coaxial Cable, Bare Copper Braid, Tinned Copper Conductor - URM70.00500
This professional-grade coaxial cable boasts a 75 ohm core. Designed for high performance in the automation, electronics, electrical, and mechanical industries, this cable ensures reliable connectivity and signal transmission across a variety of applications. With expert construction and top-notch materials, this cable is the go-to choice for professionals seeking exceptional performance and durability in their projects.
Features & Benefits
• Features a robust 75 ohm core for optimal signal transmission
• Constructed with tinned copper conductor for superior conductivity
• CPR Certification ECA ensures compliance with safety regulations
• Bare copper braid shielding provides excellent protection against interference
• PE insulation material for durability and long-lasting performance
• 500m length cable for versatile application across various projects
• High-frequency attenuation for clear and stable signal quality
• Polyvinyl chloride sheath material for added protection and longevity
Applications
• Ideal for use in automation systems for reliable signal transmission
• Perfect for electronic devices that require high-quality connectivity
• Suitable for electrical installations where signal integrity is crucial
• Great for mechanical applications that demand robust and durable cabling
Can it ensure reliable signal transmission even in challenging environments?
Yes, the Belden coaxial cable is designed to provide consistent and reliable signal transmission, even in demanding conditions.
Will it be suitable for my high-frequency applications?
Yes, with high-frequency attenuation and top-notch construction, this cable is perfect for high-frequency applications where signal quality is paramount.
Related links
- Belden URM70 Series Unterminated
- Belden MRG1781 Series Black, Unterminated
- Belden 8219 Series White Unterminated
- Belden 4731R Series Unterminated
- Belden 7805 Series RG174 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 7806R Series Black, Unterminated
- Belden 9913 Series Unterminated
- Belden 8259 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
