Belden 4731R Series, RG11/U Coaxial Coaxial Cable 75 Ω, Unterminated

Subtotal (1 reel of 305 metres)*

$10,585.33

(exc. GST)

$11,643.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
305 +$34.706$10,585.33

*price indicative

RS Stock No.:
187-6113
Mfr. Part No.:
4731R 0101000
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

RG11/U

American Wire Gauge

14AWG

Voltage

300V

Outside Diameter

10.16mm

Characteristic Impedance

75Ω

Conductor Type

Solid

Minimum Operating Temperature

-20°C

Attenuation

0.54 dB/100 m

Maximum Operating Temperature

75°C

Standards/Approvals

EU 2015/863/EU, EU CE Mark, EU 2000/53/EC (ELV)), EU 2003/96/EC (BFR)), EU 2012/19/EU (WEEE)), NEC/(UL)) CMR, EU 2011/65/EU (RoHS II)), CEC/C(UL)) CMG, UL1666

Fire Behaviour

Flame Retardant

Conductor Material

Silver Plated Copper

Series

4731R

Jacket Material

PVC

COO (Country of Origin):
US

Belden Coaxial Cable, RG11/U Type, 304.8m Length - 4K Series - 4731R 0101000


Use this RG11/U 4K coaxial cable from Belden to transmit ultra-high definition video feeds to your devices. It has a low attenuation of 0.54dB over 100m, so it keeps its transfer strength over a large distance to deliver high-quality output signals. An operating temperature range of -30°C to +75°C means you can confidently use it in harsh conditions.

Features & Benefits


• High-density polyethylene insulation withstands high temperatures to protect the cable core

• Robust PVC cable jacket protects internal wire and insulation against chemicals and abrasion

Applications


• Wireless local area networks

• RF connections

• Broadcasting applications

What's the difference between an RG6 and an RG11 coaxial cable?


RG11 coaxial cables have a longer range than RG6 cables, so they maintain a strong signal over greater distances.

What's the transmission speed of this cable?


This coaxial cable can reliably transfer data at speeds of up to 12Gbps.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy