Yuetsu 50 Ω Coaxial Cable, 300 mm
- RS Stock No.:
- 476-7577
- Mfr. Part No.:
- 981-NY18-M30
- Brand:
- Yuetsu
This image is representative of the product range
Subtotal (1 unit)*
$143.76
(exc. GST)
$158.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.76 |
*price indicative
- RS Stock No.:
- 476-7577
- Mfr. Part No.:
- 981-NY18-M30
- Brand:
- Yuetsu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuetsu | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Yuetsu | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 300mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Yuetsu SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Yuetsu SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Yuetsu SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Samtec 50 Ω Coaxial Cable, 300 mm
- Samtec 50 Ω Coaxial Cable, 300 mm Amber
- Samtec 50 Ω Coaxial Cable, 300 mm Black
- Siretta FME 300 mm Black, Terminated
- RF Solutions CBA Series Coax Coaxial Cable Assembly 50 Ω Terminated
