Siretta ASM Series, 300 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$166.94

(exc. GST)

$183.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40$16.694$166.94-
50 +$15.025$150.259%

*price indicative

RS Stock No.:
140-7618
Mfr. Part No.:
ASMA030Y174S11
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG174

Outside Diameter

2.7mm

Characteristic Impedance

50Ω

Attenuation

1.175 dB

Conductor Type

Solid

Cable Length

300mm

Standards/Approvals

RoHS

Jacket Colour

Black

Series

ASM

Jacket Material

Polyvinyl Chloride

Conductor Material

Copper

COO (Country of Origin):
TW

SMA Male to FME Male RG174 Coaxial Cables, Siretta


- SMA Male to FME Male;- 5m (16.4 feet) RG174 low loss cable - black

Siretta Coaxial Cables


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy