TE Connectivity SMB Series, 1 m, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$42.29

(exc. GST)

$46.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship from another location
  • Plus 94 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$42.29
13 - 24$41.56
25 +$40.85

*price indicative

RS Stock No.:
409-8001
Mfr. Part No.:
1337814-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG316

Characteristic Impedance

50Ω

Cable Length

1m

Jacket Colour

Black

Standards/Approvals

RoHS

Series

SMB

Jacket Material

Polyvinyl Chloride

TE Connectivity 50 Ohm SMB RF Coaxial Cable Assembly - SMB Straight Plug to SMB Straight Plug


50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies with a gold plated body and centre contact. These 50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies are suitable for either RG-316 or RG-174 cable types and are available in various cable lengths.

TE Connectivity


Connectors with PTFE insulators and silicone rubber gaskets.

Cable assemblies in various length and connector termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy