TE Connectivity SMB Series, 250 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 164-1498
- Mfr. Part No.:
- 1337814-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-1498
- Mfr. Part No.:
- 1337814-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG316 | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -65°C | |
| Conductor Type | Solid | |
| Cable Length | 250mm | |
| Maximum Operating Temperature | 165°C | |
| Standards/Approvals | REACH (EC)) No. 1907/2006 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Series | SMB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG316 | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -65°C | ||
Conductor Type Solid | ||
Cable Length 250mm | ||
Maximum Operating Temperature 165°C | ||
Standards/Approvals REACH (EC)) No. 1907/2006 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Series SMB | ||
TE Connectivity 50 Ohm SMB RF Coaxial Cable Assembly - SMB Straight Plug to SMB Straight Plug
50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies with a gold plated body and centre contact. These 50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies are suitable for either RG-316 or RG-174 cable types and are available in various cable lengths.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Related links
- TE Connectivity SMB Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 1337810 Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMB Series Black, Terminated
