RS PRO, 300 mm, RG316 Coaxial Coaxial Cable, Black, Terminated
- RS Stock No.:
- 326-8445
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save $16.20
View bulk pricing optionsSubtotal (1 unit)*
$64.43
(exc. GST)
$70.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $64.43 | - |
| 15 - 49 | $63.35 | $16.20 |
| 50 - 99 | $61.90 | $126.50 |
| 100 - 499 | $60.36 | $407.00 |
| 500 + | $49.68 | $7,375.00 |
*price indicative
- RS Stock No.:
- 326-8445
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG316 | |
| Conductor Type | Solid | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG316 | ||
Conductor Type Solid | ||
Cable Length 300mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
MCX
- RS Stock No. 2272086
Each (In a Bag of 100)
$8.281
Related links
- Telegartner MCX 300 mm Black, Terminated
- Telegartner MMCX 300 mm Black, Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
- Wurth Elektronik MCX Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO MMCX 300 mm Black, Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
- TE Connectivity 1337810 Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Linx CSE Series RG316 Coaxial Coaxial Cable Assembly 50 Ω Terminated











