Linx CSE Series, 610 mm, RG316 Coaxial Coaxial Cable Assembly 50 Ω, Black, Terminated
- RS Stock No.:
- 302-586
- Mfr. Part No.:
- CSE-SGAM-610-SGFB
- Brand:
- Linx
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 302-586
- Mfr. Part No.:
- CSE-SGAM-610-SGFB
- Brand:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Coaxial Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG316 | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 610mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | CSE | |
| Number of Strands | 7 | |
| Core Strands | 7 x 7AWG | |
| Size of Strands | 7AWG | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Coaxial Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG316 | ||
Characteristic Impedance 50Ω | ||
Cable Length 610mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series CSE | ||
Number of Strands 7 | ||
Core Strands 7 x 7AWG | ||
Size of Strands 7AWG | ||
- COO (Country of Origin):
- TW
The Linx Cable Assembly provides SMA bluckhead jack to SMA male plug connection. Operating from 0 Hz to 12.4 GHz, the cable assembly combines superior performance, compact size, and a convenient threaded mating interface to provide a reliable, easy-to-use cable assembly. Additionally, all Linx coaxial cables and connectors meet RoHS lead free standards and are tested to meet requirements for corrosion resistance, vibration, mechanical and thermal shock.
Gold plated plug
Gold plated brass washer
Related links
- Linx CSE Series RG316 Coaxial Coaxial Cable Assembly 50 Ω Terminated
- Linx CSE-SGAM-CCC-SGAM Series Coaxial Cable Assembly Male Straight to Male SMA, 0.61 m 50 Ω
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Linx CSE-SGAM-CCC-SGAM Series Coaxial Cable Assembly Male Straight to Male SMA, 0.305 m 50 Ω
- Atem SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
