Telegartner MCX, Unterminated Series, 300 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 914-0390
- Mfr. Part No.:
- L09999B3621
- Brand:
- Telegartner
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$61.68
(exc. GST)
$67.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $61.68 | - |
| 25 - 49 | $60.58 | 1% |
| 50 - 99 | $58.57 | 5% |
| 100 - 249 | $57.28 | 7% |
| 250 + | $56.57 | 8% |
*price indicative
- RS Stock No.:
- 914-0390
- Mfr. Part No.:
- L09999B3621
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG316 | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Standards/Approvals | DIN 47101 | |
| Jacket Material | PVC | |
| Series | MCX, Unterminated | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG316 | ||
Characteristic Impedance 50Ω | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Standards/Approvals DIN 47101 | ||
Jacket Material PVC | ||
Series MCX, Unterminated | ||
Telegartner MCX Plug to Free End Cable Assemblies
A series of 50 Ω straight MCX plug to free end coaxial cable assemblies. These coaxial cable assemblies utilise RG316 cable and also feature shrink sleeve protection.
Telegartner Coaxial Cable Assemblies
- RS Stock No. 9140371
- Mfr. Part No. L09999B3613
Each
$48.93
- RS Stock No. 9140359
- Mfr. Part No. L09999B3607
Each
$56.54
- RS Stock No. 9140356
- Mfr. Part No. L09999B3609
Each
$65.03
- RS Stock No. 9140343
- Mfr. Part No. L09999B3604
Each
$60.22
Related links
- RS PRO MCX 300 mm Black, Terminated
- Telegartner MCX Series RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
- Wurth Elektronik MCX Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
- Telegartner MMCX 300 mm Black, Terminated
- Atem SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated












