TE Connectivity 2081392 Series Coaxial Cable, 2 m 50 Ω
- RS Stock No.:
- 286-8642
- Mfr. Part No.:
- 2081392-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$107.72
(exc. GST)
$118.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $107.72 |
| 2 - 4 | $103.23 |
| 5 + | $98.75 |
*price indicative
- RS Stock No.:
- 286-8642
- Mfr. Part No.:
- 2081392-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Maximum Frequency | 9GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 2081392 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Maximum Frequency 9GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series 2081392 | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable assemblies are designed to replace SMA assemblies in new designs. The MATE-AX coaxial connector system offers advanced automotive data transmission, supporting up to 9 GHz or 15 GHz. With higher packaging density, it reduces PCB footprint by up to 75%, supporting flexible integration into existing coaxial architecture. The system includes a wide range of connector types and sizes for RF-based applications.
Can be used to replace SMA cable assemblies in new designs
Works well in high-vibration applications
Waterproof design works well in harsh environments
- RS Stock No. 2868644
- Mfr. Part No. 2081393-3
Each
$309.68
- RS Stock No. 2868613
- Mfr. Part No. 2081345-4
Each
$121.03
- RS Stock No. 0641745
- Mfr. Part No. BU-4150029M2.0
Each
$24.81
- RS Stock No. 4096976
- Mfr. Part No. 1337769-5
Each
$66.83
Related links
- TE Connectivity 2081392 Series Coaxial Cable, 2 m 50 Ω
- TE Connectivity 2081345 Series Coaxial Cable Male FAKRA Plug to Male Straight, 2 m 50 Ω
- TE Connectivity 2081384 Series Coaxial Cable Male FAKRA Plug to Male Plug, 2 m 50 Ω
- Teishin Electric CCA Series Coaxial Cable, 2 m 75 Ω
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- TE Connectivity 1337771 Series Coaxial Cable Male BNC to Male BNC, 2 m 50 Ω
- Van Damme Van Damme BNC Series Coaxial Cable Male BNC to Male BNC, 2 m 75 Ω
- RS PRO N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated












