TE Connectivity 2081384 Series Coaxial Cable Male FAKRA Plug to Male Plug, 2 m 50 Ω
- RS Stock No.:
- 286-8626
- Mfr. Part No.:
- 2081384-4
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-8626
- Mfr. Part No.:
- 2081384-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2081384 | |
| Product Type | Coaxial Cable | |
| Connector Gender A | Male | |
| Connector Type A | FAKRA Plug | |
| Connector Gender B | Male | |
| Connector Type B | Plug | |
| Cable Length | 2 m | |
| Characteristic Impedance | 50 Ω | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Frequency | 6 GHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2081384 | ||
Product Type Coaxial Cable | ||
Connector Gender A Male | ||
Connector Type A FAKRA Plug | ||
Connector Gender B Male | ||
Connector Type B Plug | ||
Cable Length 2 m | ||
Characteristic Impedance 50 Ω | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Frequency 6 GHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable assemblies provide a design solution suitable for replacing SMA cable assemblies in new designs. The FAKRA connector system portfolio offers a wide range of cable assemblies, terminals, and housings tailored for use in numerous automotive RF-based applications. This comprehensive range includes 14 key codes with sealed and unsealed options, as well as 180° and 90° orientation variants. Designed specifically for automated manufacturing, FAKRA connector products benefit from TE's global manufacturing footprint, ensuring high-quality and consistent performance.
Can be used to replace SMA cable assemblies in new designs
Works well in high-vibration applications
Waterproof design works well in harsh environments
Related links
- TE Connectivity 2081384 Series Coaxial Cable Male FAKRA Plug to Male Plug, 2 m 50 Ω
- TE Connectivity 2081384 Series Coaxial Cable Male FAKRA Plug to Male Plug, 5 m 50 Ω
- TE Connectivity 2081345 Series Coaxial Cable Male FAKRA Plug to Male Straight, 2 m 50 Ω
- TE Connectivity 2081376 Series Coaxial Cable Male FAKRA Plug to Male Plug, 1 m 50 Ω
- TE Connectivity 2081390 Series Coaxial Cable Male FAKRA Plug to Male Plug, 3 m 50 Ω
- TE Connectivity 2081376 Series Coaxial Cable Male FAKRA Plug to Male Plug, 300 mm 50 Ω
- TE Connectivity 2081390 Series Coaxial Cable Male FAKRA Plug to Male Plug, 600 mm 50 Ω
- TE Connectivity 2081385 Series Coaxial Cable Male FAKRA Plug to Female FAKRA Jack Straight, 3 m 50 Ω
