TE Connectivity 2081393 Series Coaxial Cable, 1 m 50 Ω
- RS Stock No.:
- 286-8644
- Mfr. Part No.:
- 2081393-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$309.68
(exc. GST)
$340.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $309.68 | - |
| 2 - 4 | $296.76 | 4% |
| 5 - 9 | $283.84 | 8% |
| 10 + | $264.49 | 14% |
*price indicative
- RS Stock No.:
- 286-8644
- Mfr. Part No.:
- 2081393-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | 2081393 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series 2081393 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable assemblies are designed to replace SMA assemblies in new designs. The MATE-AX coaxial connector system offers advanced automotive data transmission, supporting up to 9 GHz or 15 GHz. With higher packaging density, it reduces PCB footprint by up to 75%, supporting flexible integration into existing coaxial architecture. The system includes a wide range of connector types and sizes for RF-based applications.
Can be used to replace SMA cable assemblies in new designs
Works well in high-vibration applications
Waterproof design works well in harsh environments
- RS Stock No. 2868642
- Mfr. Part No. 2081392-4
Each
$107.72
- RS Stock No. 4098045
- Mfr. Part No. 1337815-3
Each
$37.07
- RS Stock No. 4098001
- Mfr. Part No. 1337814-3
Each
$42.29
Related links
- TE Connectivity 2081393 Series Coaxial Cable, 1 m 50 Ω
- TE Connectivity N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 50 Ω Coaxial Cable, 1 m
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 2081346 Series Coaxial Cable Male Straight, 1 m 50 Ω
- TE Connectivity 2081376 Series Coaxial Cable Male FAKRA Plug to Male Plug, 1 m 50 Ω
- TE Connectivity 1.85mm 1 m Red Terminated
- TE Connectivity 1.85 mm Series Flexible Double Shield Coaxial Coaxial Cable 50 Ω Black, Terminated











