Huber+Suhner TL-8A Series Coaxial Cable Male SMA to Male SMA, 1 m 50 Ω
- RS Stock No.:
- 283-1734
- Mfr. Part No.:
- TL-8A-11N-11N-02000-51
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$1,488.68
(exc. GST)
$1,637.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $1,488.68 | - |
| 2 - 2 | $1,429.10 | 4% |
| 3 - 3 | $1,374.14 | 7% |
| 4 - 4 | $1,323.27 | 11% |
| 5 + | $1,276.01 | 14% |
*price indicative
- RS Stock No.:
- 283-1734
- Mfr. Part No.:
- TL-8A-11N-11N-02000-51
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6400MHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Standards/Approvals | ISO 9001, AS/EN9100, IRIS, ISO/TS 16949, ISO 14001 | |
| Jacket Colour | Grey | |
| Jacket Material | Polycarbonate | |
| Series | TL-8A | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A SMA | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6400MHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Standards/Approvals ISO 9001, AS/EN9100, IRIS, ISO/TS 16949, ISO 14001 | ||
Jacket Colour Grey | ||
Jacket Material Polycarbonate | ||
Series TL-8A | ||
- COO (Country of Origin):
- CN
The Huber & Suhner SENCITY® Omni-S LTE800 + 2x2 Wi-Fi MIMO Antenna is rugged and low profile cabinet and it is pole/wall mount antenna.
Single hole cabinet mounting
Lead free
Related links
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male SMA, 1.5 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male SMA, 3 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male N Type, 3 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male SMA to Male SMA, 1.5 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male SMA to Male SMA, 3 m 50 Ω
- Huber+Suhner TL-P Series Coaxial Cable RF Coaxial, Terminated
- Huber+Suhner TL-P Series RF Coaxial, Terminated50 Ω
