Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male SMA, 1.5 m 50 Ω
- RS Stock No.:
- 132-8152
- Mfr. Part No.:
- TL8A-11N-11SMA-01500-51
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$433.20
(exc. GST)
$476.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $433.20 |
| 5 - 9 | $425.59 |
| 10 - 19 | $414.58 |
| 20 - 29 | $403.25 |
| 30 + | $391.59 |
*price indicative
- RS Stock No.:
- 132-8152
- Mfr. Part No.:
- TL8A-11N-11SMA-01500-51
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | Type N | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 8GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.5m | |
| Standards/Approvals | IEC 61169-15 / MIL-STD-348A/310 | |
| Jacket Colour | Blue | |
| Jacket Material | TPU, TPU | |
| Series | TL-8A | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A Type N | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 8GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.5m | ||
Standards/Approvals IEC 61169-15 / MIL-STD-348A/310 | ||
Jacket Colour Blue | ||
Jacket Material TPU, TPU | ||
Series TL-8A | ||
Huber & Suhner TL-8A High Flex Test Cable Assemblies
From Huber & Suhner, a range of 50 Ω coaxial cable assemblies designed to test components and equipment up to 8 GHz with a network analyser. The TL-8A highly flexible test cables are made with a double screened foamed PE cable and blue TPU armoured jacket. This special feature provides outstanding oil, grease and abrasion resistant properties offering advanced protection in harsh environments. With excellent electrical performance, and high mechanical tolerance the TL-8A test assemblies are ideal for use in laboratories and test units. Available in various lengths and connector configurations.
Features and Benefits
• N connectors with quick-lock nut
• Up to 8 GHz
• Excellent insertion and return loss
• High mechanical endurance
• High mating cycle
• Halogen free
Applications
• Test labs
• Operations
Huber & Suhner Range
Related links
- Huber+Suhner TL-8A Series Coaxial Cable Male SMA to Male SMA, 1.5 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male SMA, 3 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male SMA to Male SMA, 1 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male SMA to Male SMA, 3 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male N Type, 3 m 50 Ω
- Huber+Suhner TL-P Series RF Coaxial, Terminated50 Ω
- Huber+Suhner TL-P Series Coaxial Cable RF Coaxial, Terminated
