Huber+Suhner TL-8A Series Coaxial Cable Male SMA to Male SMA, 3 m 50 Ω
- RS Stock No.:
- 132-8155
- Mfr. Part No.:
- TL8A-11SMA-11SMA-03000-51
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$591.23
(exc. GST)
$650.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 58 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $591.23 | - |
| 5 - 9 | $584.00 | 1% |
| 10 - 19 | $570.34 | 3% |
| 20 - 29 | $554.99 | 6% |
| 30 + | $539.23 | 8% |
*price indicative
- RS Stock No.:
- 132-8155
- Mfr. Part No.:
- TL8A-11SMA-11SMA-03000-51
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 8GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 3m | |
| Standards/Approvals | IEC 61169-15 / MIL-STD-348A/310 | |
| Jacket Colour | Blue | |
| Jacket Material | TPU, TPU | |
| Series | TL-8A | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 8GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 3m | ||
Standards/Approvals IEC 61169-15 / MIL-STD-348A/310 | ||
Jacket Colour Blue | ||
Jacket Material TPU, TPU | ||
Series TL-8A | ||
- COO (Country of Origin):
- CH
Huber+Suhner Coaxial Cable, 3M Cable Length, 50Ω Characteristic Impedance - TL8A-11SMA-11SMA-03000-51
This coaxial cable is a 3M RF jumper designed to link SMA-terminated equipment in test and measurement setups. It connects two mating SMA sockets with a male-to-male Interface and maintains a 50Ω transmission path for RF signals up to 8GHz. The cable combines a polyethylene outer sheath with a thermoplastic polyurethane armour to suit industrial environments where physical protection and flexible routing are required.
Features and Benefits:
• 50Ω characteristic impedance ensures consistent signal integrity
• SMA male to SMA male terminations enable direct instrument coupling
• Rated to 8GHz supports a wide range of RF measurements
• Polyethylene jacket provides environmental resistance and flexibility
• Thermoplastic polyurethane armour offers enhanced mechanical protection
• SMA male to SMA male terminations enable direct instrument coupling
• Rated to 8GHz supports a wide range of RF measurements
• Polyethylene jacket provides environmental resistance and flexibility
• Thermoplastic polyurethane armour offers enhanced mechanical protection
Applications
• Suitable for bench RF testing and calibration rigs in electronics labs
• Ideal for connecting antennas to measurement receivers in automation systems
• Used for signal routing between network analysers and DUTs in electrical workshops
• Can be used for interconnecting modules on RF test benches in mechanical test setups
• Ideal for connecting antennas to measurement receivers in automation systems
• Used for signal routing between network analysers and DUTs in electrical workshops
• Can be used for interconnecting modules on RF test benches in mechanical test setups
What connector gender and type does this cable use?
Both ends have male SMA connectors, compatible with standard SMA female sockets for direct instrument connections.
How does the cable perform across frequency?
It supports stable transmission up to 8GHz, making it suitable for typical RF test and measurement bands.
What materials protect the cable and why are they chosen?
The outer sheath is polyethylene for flexibility and environmental resistance, while a thermoplastic polyurethane armour adds abrasion and impact protection.
Is the cable suitable for regulated connector interfaces?
The connector dimensions conform to recognised SMA Interface standards, enabling correct mechanical mating with equipment that follows those specifications.
Related links
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male SMA, 3 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male SMA to Male SMA, 1.5 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male SMA, 1.5 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male N Type, 3 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male SMA to Male SMA, 1 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
- Huber+Suhner TL-P Series Coaxial Cable RF Coaxial, Terminated
- Huber+Suhner TLP Series Coaxial Cable Male DIN to Male DIN, 3 m 50 Ω
