Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male SMA, 3 m 50 Ω
- RS Stock No.:
- 132-8153
- Mfr. Part No.:
- TL8A-11N-11SMA-03000-51
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$627.95
(exc. GST)
$690.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 16 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $627.95 | - |
| 5 - 9 | $616.96 | 1% |
| 10 - 19 | $600.97 | 4% |
| 20 - 29 | $584.56 | 6% |
| 30 + | $567.69 | 9% |
*price indicative
- RS Stock No.:
- 132-8153
- Mfr. Part No.:
- TL8A-11N-11SMA-03000-51
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | Type N | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 8GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 3m | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEC 61169-15 / MIL-STD-348A/310 | |
| Jacket Material | TPU, TPU | |
| Series | TL-8A | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A Type N | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 8GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 3m | ||
Jacket Colour Blue | ||
Standards/Approvals IEC 61169-15 / MIL-STD-348A/310 | ||
Jacket Material TPU, TPU | ||
Series TL-8A | ||
- COO (Country of Origin):
- CH
Huber+Suhner Coaxial Cable, 3M Cable Length, 50Ω Characteristic Impedance - TL8A-11N-11SMA-03000-51
This coaxial cable provides a durable, low-loss RF connection between Type N and SMA interfaces for measurement and signal distribution in industrial and laboratory environments. It is built for consistent 50Ω transmission up to high frequencies and is supplied as a 3 m lead with robust outer protection suited to routine field use.
Features and Benefits:
• 50Ω characteristic impedance ensures consistent signal matching
• Operates to 8 GHz supporting high-frequency test and comms
• Male Type N to male SMA connectors enable versatile interfacing
• Thermoplastic polyurethane armour resists mechanical wear
• Polyethylene outer layer offers stable dielectric performance
• Operates to 8 GHz supporting high-frequency test and comms
• Male Type N to male SMA connectors enable versatile interfacing
• Thermoplastic polyurethane armour resists mechanical wear
• Polyethylene outer layer offers stable dielectric performance
Applications
• Suitable for RF validation in automation equipment testing
• Ideal for connectivity between instrumentation and antennas
• Used with bench test rigs for high-frequency component evaluation
• Can be used for interconnection in electrical system prototypes
• Ideal for connectivity between instrumentation and antennas
• Used with bench test rigs for high-frequency component evaluation
• Can be used for interconnection in electrical system prototypes
What connector genders are provided on the cable?
Both terminations are male allowing direct mating to female Type N and female SMA sockets.
Which standards define the connector Interface dimensions?
The connector interfaces conform to IEC 61169-15 and MIL-STD-348A/310 dimensional references.
What materials provide mechanical protection and insulation?
The assembly uses a thermoplastic polyurethane armouring layer over a polyethylene jacket for external protection and dielectric stability.
How long is the supplied cable and how does length affect use?
The lead is 3 m long, which balances reach and controlled insertion loss for typical lab and site measurement setups.
Related links
- Huber+Suhner TL-8A Series Coaxial Cable Male SMA to Male SMA, 3 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male SMA, 1.5 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male N Type, 3 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male SMA to Male SMA, 1 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male SMA to Male SMA, 1.5 m 50 Ω
- Huber+Suhner TL-P Series Coaxial Cable RF Coaxial, Terminated
- Huber+Suhner TL-P Series RF Coaxial, Terminated50 Ω
