Belden 8259 Series, 30 m, RG58 Coaxial Coaxial Cable 50 Ω, Black, Unterminated

Subtotal (1 reel of 100 metres)*

$857.18

(exc. GST)

$942.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$857.18$8.572

*price indicative

RS Stock No.:
282-4101
Distrelec Article No.:
301-55-146
Mfr. Part No.:
8259 010100
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Coaxial Type

RG58

American Wire Gauge

20AWG

Voltage

1.9kV

Outside Diameter

0.193in

Characteristic Impedance

50Ω

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

75°C

Cable Length

30m

Standards/Approvals

EU 2012/19/EU (WEEE), UKCA Mark, China RoHS II (GB/T 26572 2011), EU 2011/65/EU (RoHS 2), REACH, EU 2015/863/EU (RoHS 2 am ENdm ENt), EU CE Mark

Jacket Colour

Black

Series

8259

Jacket Material

PVC

Conductor Material

Tin Copper Wire

COO (Country of Origin):
US
The Belden Wireless Transmission Coax cable has 20 AWG (19x33) Tinned Copper Conductor. It is suitable for Point-to-point and point-to-multipoint wireless antenna communication; Wireless microphones, Two-Way Radios, Amateur (Ham) Radio, Low Power FM, GPS, RFID (Radio Frequency Identification).

PVC jacket

Polyethylene Insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy