Belden 8240 Series, 152.4 m, RG58 Coaxial Coaxial Cable 52 Ω, Black, Unterminated

Subtotal (1 reel of 152 metres)*

$727.70

(exc. GST)

$800.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$727.70$4.788

*price indicative

RS Stock No.:
176-2082
Mfr. Part No.:
8240 010500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Coaxial Type

RG58

American Wire Gauge

20AWG

Voltage

1.9kV

Outside Diameter

4.826mm

Characteristic Impedance

52Ω

Minimum Operating Temperature

-40°C

Conductor Type

Solid

Attenuation

0.476 dB

Cable Length

152.4m

Maximum Operating Temperature

75°C

Jacket Colour

Black

Standards/Approvals

CEC/C(UL), EU Directive 2000/53/EC (ELV), EU Directive 2003/11/EC (BFR), EU Directive 2003/96/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), NEC/(UL), UL Style 1354

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Series

8240

COO (Country of Origin):
US

Belden Series 8240 Coaxial Cable, 0.476 dB at 1000 MHz Attenuation, 99.50pF/m Capacitance - 8240 010500


This high-quality Belden coaxial cable, with a 52 ohm characteristic impedance and RG58 type provides excellent attenuation and capacitance levels. Ideal for various applications within the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Solid copper conductor ensures reliable signal transmission

• Tinned copper braid shielding offers superior protection against interference

• Flame retardant and LSZH properties make it safe for use in critical environments

• PVC sheath provides durability and longevity

• Operating temperature range from -40°C to +75°C for versatile installation options.

Applications


• Suitable for outdoor aerial installations due to its durable construction

• Ideal for distributed antenna systems (DAS) in various settings

• Can be used for indoor applications requiring flame retardant materials

• Can be used for environments where low smoke zero halogen cables are mandated

• Suited for applications needing a reliable and high-performance coaxial cable solution

Can it withstand extreme temperatures?


It has a wide operating temperature range from -40°C to +75°C, making it suitable for various environments.

Will it provide reliable signal transmission?


Yes, the solid copper conductor and tinned copper braid shielding ensure excellent signal integrity.

Is this cable suitable for outdoor use?


Yes, the PVC sheath and flame retardant properties make it ideal for outdoor installations.

Can it be used for distributed antenna systems?


It is specifically designed for DAS applications, offering the necessary specifications for optimal performance.

Does it comply with industry standards?


Yes, it meets various standards including UL, RoHS, and WEEE directives for quality assurance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy