Huber+Suhner MXP40 Series Coaxial Cable Male MXP40 to Male Straight, 152 mm 50 Ω
- RS Stock No.:
- 274-2111
- Mfr. Part No.:
- MF53/2x8A_21MXP/11SK/152
- Brand:
- Huber+Suhner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-2111
- Mfr. Part No.:
- MF53/2x8A_21MXP/11SK/152
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | MXP40 | |
| Connector Type B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 40GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 152mm | |
| Standards/Approvals | 2006/1907/EC (REACH), ISO 9001, 2011/65/EU (RoHS), ISO 14001, IRIS, ISO/TS 16949 | |
| Series | MXP40 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A MXP40 | ||
Connector Type B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 40GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 152mm | ||
Standards/Approvals 2006/1907/EC (REACH), ISO 9001, 2011/65/EU (RoHS), ISO 14001, IRIS, ISO/TS 16949 | ||
Series MXP40 | ||
- COO (Country of Origin):
- PL
The Huber & Suhner Multicoax breakout is made of brass body material which minimises loss while still providing highest flexibility. It is exclusively delivered with thin, highly flexible and ultra-stable multiflex microwave cable.
RoHs compliant
Related links
- Huber+Suhner MXP40 Series Coaxial Cable Male MXP40 to Female Straight, 152 mm 50 Ω
- Huber+Suhner MXP40: Multicoax Cable Assemblies Series Coaxial Cable Male MXP40 to Female Straight, 152 mm 50 Ω
- Huber+Suhner MXP50 Series Coaxial Cable Male MXP50 to Female Straight, 152 mm 50 Ω
- Huber+Suhner Coaxial Cable Male MXP40 to Female Straight, 152 mm 50 Ω
- Huber+Suhner MXPM70 Series Coaxial Cable Male 1.85 mm to Male Straight, 152 mm 50 Ω
- Huber+Suhner MXP50: Multicoax Cable Assemblies Series Coaxial Cable Male MXP50 to Female Straight, 152 mm 50 Ω
- Huber+Suhner MXPM70 Series Coaxial Cable Female 1.85 mm to Female Straight, 152 mm 50 Ω
- Huber+Suhner Coaxial Cable Male MXP50 to Female Straight, 152 mm 50 Ω
