Huber+Suhner SF570S Series Coaxial Cable Male Straight to Male Straight, 1.219 m 50 Ω
- RS Stock No.:
- 271-3204
- Distrelec Article No.:
- 303-85-888
- Mfr. Part No.:
- SF570S/11PC185/11PC185/48in
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3,039.97
(exc. GST)
$3,343.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $3,039.97 |
| 2 - 2 | $2,919.81 |
| 3 - 3 | $2,840.89 |
| 4 - 4 | $2,766.13 |
| 5 + | $2,695.20 |
*price indicative
- RS Stock No.:
- 271-3204
- Distrelec Article No.:
- 303-85-888
- Mfr. Part No.:
- SF570S/11PC185/11PC185/48in
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 70GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.219m | |
| Standards/Approvals | ISO 45001, SO 9001, AS/EN 9100 and ISO/TS 22163-IRIS, IATF 16949, ISO 14001 | |
| Series | SF570S | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 70GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.219m | ||
Standards/Approvals ISO 45001, SO 9001, AS/EN 9100 and ISO/TS 22163-IRIS, IATF 16949, ISO 14001 | ||
Series SF570S | ||
- COO (Country of Origin):
- PL
The Huber & Suhner microwave cable assemblies set a new measurement standard. It is and ideal solution for precise measurements in critical laboratory conditions. These cable assemblies are uniquely designed, making them highly flexible and easy to use.
High flex life
Excellent insertion and return loss
Related links
- Huber+Suhner SF_11_PC24-501 Series Coaxial Cable Male Plug to Male Straight, 1.219 m 50 Ω
- Huber+Suhner SF570S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male Straight Plug, 1.219 m 50 Ω
- Huber+Suhner SF_11_PC35-501 Series Coaxial Cable Male PC 3.5 to Male Straight Plug, 1.219 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 1.219 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male SMA, 1.219 m 50 Ω
- Huber+Suhner ST18 Series Coaxial Cable Male Straight to Male N Type, 4 ft 50 Ω
- Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male Straight Plug, 914 mm 50 Ω
