Huber+Suhner SF_11_PC35-501 Series Coaxial Cable Male PC 3.5 to Male Straight Plug, 1.219 m 50 Ω
- RS Stock No.:
- 241-4418
- Distrelec Article No.:
- 303-85-875
- Mfr. Part No.:
- SF526S/11PC35/11PC35/48in
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,729.21
(exc. GST)
$1,902.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,729.21 |
| 5 + | $1,691.18 |
*price indicative
- RS Stock No.:
- 241-4418
- Distrelec Article No.:
- 303-85-875
- Mfr. Part No.:
- SF526S/11PC35/11PC35/48in
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | PC 3.5 | |
| Product Type | Coaxial Cable | |
| Connector Type B | Straight Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 26.5GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.219m | |
| Standards/Approvals | UL, IEC, RoHS | |
| Jacket Colour | Blue | |
| Jacket Material | Polyethylene | |
| Series | SF_11_PC35-501 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A PC 3.5 | ||
Product Type Coaxial Cable | ||
Connector Type B Straight Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 26.5GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.219m | ||
Standards/Approvals UL, IEC, RoHS | ||
Jacket Colour Blue | ||
Jacket Material Polyethylene | ||
Series SF_11_PC35-501 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner's coaxial cables are SUCOFLEX 526S microwave cable, it set a new measurement standard. Coaxial cables are durable, easy to install and can be used to carry signals over long distances.
RoHS compliant
WEEE relevant
REACH compliant
Related links
- Huber+Suhner SF_11_PC35-501 Series Coaxial Cable Male PC 3.5 to Male Straight Plug, 1 m 50 Ω
- Huber+Suhner SF_11_PC35-501 Series Coaxial Cable Male PC 3.5 to Male Straight Plug, 914 mm 50 Ω
- Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male Straight Plug, 1.219 m 50 Ω
- Huber+Suhner SF_11_PC24-501 Series Coaxial Cable Male Plug to Male Straight, 1.219 m 50 Ω
- Huber+Suhner PMA Series Coaxial Cable Male PC 3.5 914 mm 50 Ω
- Huber+Suhner SF526E Series Coaxial Cable Male PC 3.5 914 mm 50 Ω
- Huber+Suhner PMA Series Coaxial Cable Male PC 3.5 610 mm 50 Ω
- Huber+Suhner SF526E Series Coaxial Cable Male PC 3.5 610 mm 50 Ω
