Huber+Suhner SF_11_PC24-501 Series Coaxial Cable Male Plug to Male Straight, 1.219 m 50 Ω
- RS Stock No.:
- 271-3195
- Distrelec Article No.:
- 303-85-880
- Mfr. Part No.:
- SF550S/11PC24/11PC24/48in
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save $183.26
View bulk pricing optionsSubtotal (1 unit)*
$2,153.43
(exc. GST)
$2,368.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $2,153.43 | - |
| 2 - 2 | $2,061.80 | $183.26 |
| 3 - 3 | $1,977.64 | $527.37 |
| 4 - 4 | $1,923.29 | $920.56 |
| 5 + | $1,873.97 | $1,397.30 |
*price indicative
- RS Stock No.:
- 271-3195
- Distrelec Article No.:
- 303-85-880
- Mfr. Part No.:
- SF550S/11PC24/11PC24/48in
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | Plug | |
| Product Type | Coaxial Cable | |
| Connector Type B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 50GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.219m | |
| Standards/Approvals | IRIS, AS/EN9100, ISO/TS 16949, ISO 9001, ISO 14001 | |
| Series | SF_11_PC24-501 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A Plug | ||
Product Type Coaxial Cable | ||
Connector Type B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 50GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.219m | ||
Standards/Approvals IRIS, AS/EN9100, ISO/TS 16949, ISO 9001, ISO 14001 | ||
Series SF_11_PC24-501 | ||
- COO (Country of Origin):
- PL
The Huber & Suhner SUCOFLEX 550E microwave cable assemblies set a new measurement standard through 50 GHz.
Cable diameter maximum 3.7 mm
Minimum bending radius static 11 mm
Operation temperature range -40°C to 85°C
Related links
- Huber+Suhner SF_11_PC24-501 Series Coaxial Cable Male Plug to Male Straight, 914 mm 50 Ω
- Huber+Suhner SF570S Series Coaxial Cable Male Straight to Male Straight, 1.219 m 50 Ω
- Huber+Suhner SF_11_PC35-501 Series Coaxial Cable Male PC 3.5 to Male Straight Plug, 1.219 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male SMA, 1.219 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 1.219 m 50 Ω
- Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male Straight Plug, 1.219 m 50 Ω
- Huber+Suhner ST18 Series Coaxial Cable Male Straight to Male N Type, 4 ft 50 Ω
- Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male, 1 m 50 Ω
