AXINDUS, 100 m, RG142 Coaxial Coaxial Cable 50 Ω, Brown, Transparent, Unterminated

Subtotal (1 reel of 100 metres)*

$2,669.85

(exc. GST)

$2,936.84

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +$2,669.85$26.699

*price indicative

RS Stock No.:
267-6728
Mfr. Part No.:
RG142BU
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

RG142

Characteristic Impedance

50Ω

Minimum Operating Temperature

-55°C

Attenuation

38.4 dB

Cable Length

100m

Maximum Operating Temperature

200°C

Standards/Approvals

Standard MIL C 17 FT 7

Jacket Colour

Brown, Transparent

Fire Behaviour

IEC 60332-1 UN ECE R-118-02 6.2.6 : ISO 6722:2011 §12

Jacket Material

Fluorinated Ethylene Propylene

Conductor Material

Silver Plated Copper

The CAE Grouped RG fluorinated coaxial cables are essential for applications where the high frequency signal must not be damaged (attenuation and electromagnetic interference). The use of a fluorinated outer sheath allows high performance in a small footprint.

Impedance at 200 MHz is 50 Ω

Maximum capacitance 105 pF/m

Maximum attenuation at 400 MHz is 38.4 dB/100m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy