Huber+Suhner, 100 m, RG142 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 240-8113
- Mfr. Part No.:
- ENVIROFLEX_142
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 500 more to save $217.50
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$2,173.60
(exc. GST)
$2,391.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 25 January 2027
- Plus 100 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 400 | $21.736 | $2,173.60 | - |
| 500 + | $21.301 | $2,130.10 | $217.50 |
*price indicative
- RS Stock No.:
- 240-8113
- Mfr. Part No.:
- ENVIROFLEX_142
- Brand:
- Huber+Suhner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG142 | |
| Voltage | 300V | |
| Outside Diameter | 5mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 105°C | |
| Cable Length | 100m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Jacket Material | Polyethylene | |
| Conductor Material | Annealed Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG142 | ||
Voltage 300V | ||
Outside Diameter 5mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 105°C | ||
Cable Length 100m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Jacket Material Polyethylene | ||
Conductor Material Annealed Copper | ||
- COO (Country of Origin):
- CH
Huber+Suhner Coaxial Cable, 50Ω Characteristic Impedance, 100m Cable Length - ENVIROFLEX_142
This coaxial cable is designed for RF connectivity in industrial and electronic systems, providing a 50Ω transmission path on a 100 m spool. It serves as an unterminated link for signal distribution and instrumentation where low-halogen smoke emission and elevated temperature endurance are required. The cables construction suits installations needing a robust conductor and a Durable polymer jacket for routine electrical and mechanical environments.
Features and Benefits:
• 50Ω characteristic impedance supporting standard RF systems
• Annealed solid copper conductor providing stable conductivity
• Radox outer sheath delivering chemical and abrasion resistance
• LSZH composition reducing toxic smoke during combustion
• Rated to 300V for safe low-voltage signal handling
• Maximum operating temperature 105°C enabling high-heat environments
• Annealed solid copper conductor providing stable conductivity
• Radox outer sheath delivering chemical and abrasion resistance
• LSZH composition reducing toxic smoke during combustion
• Rated to 300V for safe low-voltage signal handling
• Maximum operating temperature 105°C enabling high-heat environments
Applications
• Suitable for test benches requiring RG142 Coaxial cable 50Ω 100 m
• Ideal for laboratory RF measurements and antenna feeds
• Used with control-room instrumentation and signal monitoring
• Can be used for factory automation cabling where LSZH is mandated
• Suitable for retrofit installations needing unterminated RG142 Coax 100 m spool
• Ideal for laboratory RF measurements and antenna feeds
• Used with control-room instrumentation and signal monitoring
• Can be used for factory automation cabling where LSZH is mandated
• Suitable for retrofit installations needing unterminated RG142 Coax 100 m spool
What type of conductor does it use and why does that matter?
It uses an annealed solid copper conductor which offers consistent electrical continuity and reduced skin-effect variability for single-core signal runs.
How does the jacket material affect handling and durability?
The Radox jacket provides resistance to mechanical wear and common industrial chemicals, improving longevity where cables are subject to movement or abrasion.
Are there any environmental or safety material considerations?
The outer compounds are low smoke zero halogen, limiting corrosive and toxic by-products if the cable is exposed to fire conditions.
What physical form is the product supplied in for installation?
The cable is supplied unterminated on a 100 m length, allowing custom termination and connectorisation to match system requirements.
Related links
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- AXINDUS RG142 Coaxial Coaxial Cable 50 Ω Transparent, Unterminated
- RS PRO N Type Series RG142 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series RG142 Coaxial Coaxial Cable 50 Ω Terminated
- Huber+Suhner RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG174 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 75 Ω Unterminated
