AXINDUS, 100 m, RG179 Coaxial Coaxial Cable 75 Ω, Brown, Unterminated
- RS Stock No.:
- 267-6730
- Mfr. Part No.:
- RG179BU
- Brand:
- AXINDUS
Subtotal (1 reel of 100 metres)*
$856.08
(exc. GST)
$941.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $856.08 | $8.561 |
*price indicative
- RS Stock No.:
- 267-6730
- Mfr. Part No.:
- RG179BU
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG179 | |
| Characteristic Impedance | 75Ω | |
| Minimum Operating Temperature | -55°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Brown | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Conductor Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG179 | ||
Characteristic Impedance 75Ω | ||
Minimum Operating Temperature -55°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Brown | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Conductor Material Silver Plated Copper | ||
The CAE Grouped fluorinated RG coaxial cables are essential for applications where high frequency signals should not undergo deterioration (attenuation and electromagnetic interference). The use of a fluorinated outer sheath offers greater performance with reduced space requirement.
Conform to RoHS
Conductor material silvered coppered steel
Related links
- Huber+Suhner RG179 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG179 Coaxial Coaxial Cable 75 Ω Unterminated
- TE Connectivity CLFH-179 Series RG179 Coaxial Coaxial Cable 75 Ω Unterminated
- Belden MRG1791 Series RG179 Coaxial Coaxial Cable 75 Ω Unterminated
- Van Damme Mini Standard 75 Series RG179 Coaxial Coaxial Cable 75 Ω, Unterminated
- Van Damme Mini Standard 75 Series RG179 Coaxial Coaxial Cable 75 Ω, Unterminated
- AXINDUS RG316 Coaxial Coaxial Cable 50 Ω Unterminated
- AXINDUS RG142 Coaxial Coaxial Cable 50 Ω Transparent, Unterminated
