Siemens M8 Series Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 unit)*

$285.33

(exc. GST)

$313.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$285.33

*price indicative

RS Stock No.:
265-8807
Mfr. Part No.:
6GT23910AE60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Voltage

300V

Outside Diameter

5.6mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

REACH, RoHS, IEC 81346-2:2019

Jacket Colour

Black

Series

M8

COO (Country of Origin):
DE
The Siemens SIMATIC RF200/RF300 antenna connection cable PUR. It has length of 0.6 m trailing plug M8 straight/M8 angled cable. It is used to be connected between reader and antenna.

Impedance rated value 50 Ω

Halogen-free

Silicon-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy