Siemens N Type Series, 5 m, IWLAN Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 250-7582
- Mfr. Part No.:
- 6XV18755SH50
- Brand:
- Siemens
Subtotal (1 unit)*
$232.93
(exc. GST)
$256.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.93 |
*price indicative
- RS Stock No.:
- 250-7582
- Mfr. Part No.:
- 6XV18755SH50
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | IWLAN | |
| Outside Diameter | 5.5mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Solid | |
| Cable Length | 5m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Fire Behaviour | Halogen Free | |
| Conductor Material | Annealed Copper | |
| Series | N Type | |
| Jacket Material | RADOX | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type IWLAN | ||
Outside Diameter 5.5mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Solid | ||
Cable Length 5m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Fire Behaviour Halogen Free | ||
Conductor Material Annealed Copper | ||
Series N Type | ||
Jacket Material RADOX | ||
- COO (Country of Origin):
- DE
The Siemens IWLAN N-connect, pre-assembled antenna adapter connecting cable for SIMATIC NET antennas and suitable for IWLAN, mobile radio and also for railway applications. Braided shield made of tin-plated copper wires.
Flexible connecting cable for connecting an antenna or RCoax cable to a SCALANCE M/W
N-connect male/ male flexible connection cable
Cable length is 5 m
Related links
- Siemens N Type Series IWLAN Coaxial Coaxial Cable 50 Ω Terminated
- Siemens N Type 5 m Black, Terminated
- Siemens N Type 5 m Turquoise, Terminated
- Siemens N Type 5 m Black, Terminated
- Siemens N Type 5 m Turquoise, Terminated
- Siemens N Type Series IWLAN Coaxial Coaxial Cable 50 Ω Terminated
- Siemens N Type Series IWLAN Coaxial Coaxial Cable 50 Ω Terminated
- Siemens N Type Series IWLAN Coaxial Coaxial Cable 50 Ω Terminated
