Bedea RG-Kabel Series, 50 m, RG223/U Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 260-5578
- Mfr. Part No.:
- RG223/U
- Brand:
- Bedea
Subtotal (1 reel of 50 metres)*
$802.34
(exc. GST)
$882.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $802.34 | $16.047 |
*price indicative
- RS Stock No.:
- 260-5578
- Mfr. Part No.:
- RG223/U
- Brand:
- Bedea
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bedea | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG223/U | |
| Voltage | 1.4kV | |
| Outside Diameter | 5.38mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -25°C | |
| Cable Length | 50m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Conductor Material | Silver Plated Copper | |
| Size of Strands | 900μm | |
| Core Strands | 1 x 900 μm | |
| Number of Strands | 1 | |
| Jacket Material | Polyvinyl Chloride PVC | |
| Series | RG-Kabel | |
| Select all | ||
|---|---|---|
Brand Bedea | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG223/U | ||
Voltage 1.4kV | ||
Outside Diameter 5.38mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -25°C | ||
Cable Length 50m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Conductor Material Silver Plated Copper | ||
Size of Strands 900μm | ||
Core Strands 1 x 900 μm | ||
Number of Strands 1 | ||
Jacket Material Polyvinyl Chloride PVC | ||
Series RG-Kabel | ||
- COO (Country of Origin):
- DE
- RS Stock No. 2605562
- Mfr. Part No. RG223/U
1 Reel of 20 Metre(s)
$284.41
- RS Stock No. 2605534
- Mfr. Part No. RG214/U
1 Reel of 50 Metre(s)
$2,088.70
- RS Stock No. 2605528
- Mfr. Part No. RG214/U
1 Reel of 20 Metre(s)
$844.70
- RS Stock No. 2605584
- Mfr. Part No. RG223/U
1 Reel of 100 Metre(s)
$1,563.31
Related links
- Bedea RG-Kabel Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
- Bedea RG-Kabel Series RG214/U Coaxial Coaxial Cable 50 Ω Unterminated
- Bedea RG Series RG223/U Coaxial Coaxial Cable 50 Ω Brown, Unterminated
- Belden MRG223 Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
- Bedea RG-Kabel Series RG214/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
- Habia RG-Kabel Series RG316/U Coaxial Coaxial Cable 50 Ω Unterminated
- Habia RG-Kabel Series RG316/U Coaxial Coaxial Cable 50 Ω Unterminated











