Times Microwave RG402 Series, 3 m, RG402/U Coaxial Coaxial Cable 50 Ω, Unterminated
- RS Stock No.:
- 260-5483
- Mfr. Part No.:
- EF50141B.3M
- Brand:
- Times Microwave
Subtotal (1 reel of 3 units)*
$421.27
(exc. GST)
$463.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $421.27 | $140.423 |
*price indicative
- RS Stock No.:
- 260-5483
- Mfr. Part No.:
- EF50141B.3M
- Brand:
- Times Microwave
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
| Brand | Times Microwave | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG402/U | |
| Voltage | 1900Vrms | |
| Outside Diameter | 3.58mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -50°C | |
| Conductor Type | Solid | |
| Attenuation | 14.6 dB | |
| Maximum Operating Temperature | 250°C | |
| Cable Length | 3m | |
| Standards/Approvals | MIL-C-17/130, RoHS | |
| Conductor Material | Silver Coated Copper Clad Steel | |
| Series | RG402 | |
| Jacket Material | Polytetrafluoroethylene | |
| Select all | ||
|---|---|---|
Brand Times Microwave | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG402/U | ||
Voltage 1900Vrms | ||
Outside Diameter 3.58mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -50°C | ||
Conductor Type Solid | ||
Attenuation 14.6 dB | ||
Maximum Operating Temperature 250°C | ||
Cable Length 3m | ||
Standards/Approvals MIL-C-17/130, RoHS | ||
Conductor Material Silver Coated Copper Clad Steel | ||
Series RG402 | ||
Jacket Material Polytetrafluoroethylene | ||
- COO (Country of Origin):
- US
- RS Stock No. 2607580
- Mfr. Part No. EF50086B.3M
1 Reel of 3
$294.76
- RS Stock No. 2355419
- Mfr. Part No. CLFH-178
1 Reel of 100 Metre(s)
$1,225.16
- RS Stock No. 1265696
- Mfr. Part No. 9213 BK005
1 Reel of 30 Metre(s)
$626.47
- RS Stock No. 1366336
- Mfr. Part No. 8262 010500
1 Reel of 152 Metre(s)
$1,171.63
Related links
- Times Microwave EZ 141-AL-TP Series RG402 Coaxial Coaxial Cable 50 Ω, Unterminated
- Times Microwave EF50086B Series RG405/U Coaxial Coaxial Cable 50 Ω, Unterminated
- Times Microwave Unterminated
- Times Microwave SMA Series Terminated
- Times Microwave EZ086AL Series Black, Unterminated
- Times Microwave SMA Series RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- Times Microwave SMA Series RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- Times Microwave SMA Series RD316 Coaxial Coaxial Cable 50 Ω, Terminated