Times Microwave, RG405 Coaxial Coaxial Cable 50 Ω, Unterminated
- RS Stock No.:
- 260-7596
- Mfr. Part No.:
- EZ086AL.TP.3M
- Brand:
- Times Microwave
Subtotal (1 reel of 3 units)*
$475.00
(exc. GST)
$522.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) shipping from 14 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $475.00 | $158.333 |
*price indicative
- RS Stock No.:
- 260-7596
- Mfr. Part No.:
- EZ086AL.TP.3M
- Brand:
- Times Microwave
Select all | Attribute | Value |
|---|---|---|
| Brand | Times Microwave | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG405 | |
| Outside Diameter | 2.2mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | BS4808, VD0281-5, HAR, ISO9001, VD2050, RoHS, REACH, BASEC, UL1581, TS 9760 HD 21.5.S3, DEF STAN 61-12 Part 6, VW-1, VD0295, IEC 60332-1-2, IEC 60227-5, IEC60332-1, BS EN13062, IEC 60228 Css 5, BS4109, CENELEC, DIN VD0292 | |
| Fire Behaviour | Flame Retardant, IEC 60332-1-2, Flame resistance to UL1581 VW-1, CPR Euroclass rating, IEC 60332-1 | |
| Number of Strands | 1 | |
| Core Strands | 1 x 510 μm | |
| Conductor Material | Silver Plated Copper Clad Steel | |
| Size of Strands | 510μm | |
| Select all | ||
|---|---|---|
Brand Times Microwave | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG405 | ||
Outside Diameter 2.2mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals BS4808, VD0281-5, HAR, ISO9001, VD2050, RoHS, REACH, BASEC, UL1581, TS 9760 HD 21.5.S3, DEF STAN 61-12 Part 6, VW-1, VD0295, IEC 60332-1-2, IEC 60227-5, IEC60332-1, BS EN13062, IEC 60228 Css 5, BS4109, CENELEC, DIN VD0292 | ||
Fire Behaviour Flame Retardant, IEC 60332-1-2, Flame resistance to UL1581 VW-1, CPR Euroclass rating, IEC 60332-1 | ||
Number of Strands 1 | ||
Core Strands 1 x 510 μm | ||
Conductor Material Silver Plated Copper Clad Steel | ||
Size of Strands 510μm | ||
- COO (Country of Origin):
- US
Related links
- Times Microwave EZ086AL Series Black, Unterminated
- Times Microwave EF50086B Series RG405/U Coaxial Coaxial Cable 50 Ω, Unterminated
- Times Microwave EZ 141-AL-TP Series RG402 Coaxial Coaxial Cable 50 Ω, Unterminated
- Times Microwave RG402 Series RG402/U Coaxial Coaxial Cable 50 Ω, Unterminated
- Times Microwave SMA Series Terminated
- Times Microwave SMA Series RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- Times Microwave SMA Series RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- Times Microwave SMA Series RD316 Coaxial Coaxial Cable 50 Ω, Terminated
