Amphenol RF BNC, SMA Series, 1 m, RG316 Coaxial Coaxial Cable 50 Ω, Transparent, Terminated
- RS Stock No.:
- 253-0130
- Mfr. Part No.:
- 245101-01-M1.00
- Brand:
- Amphenol RF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.23
(exc. GST)
$56.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 312 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 04 February 2027
- Plus 27 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $51.23 |
| 10 - 99 | $48.26 |
| 100 - 249 | $45.65 |
| 250 + | $41.83 |
*price indicative
- RS Stock No.:
- 253-0130
- Mfr. Part No.:
- 245101-01-M1.00
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG316 | |
| Voltage | 500Vrms | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 1m | |
| Jacket Colour | Transparent | |
| Standards/Approvals | RoHS | |
| Series | BNC, SMA | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG316 | ||
Voltage 500Vrms | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 1m | ||
Jacket Colour Transparent | ||
Standards/Approvals RoHS | ||
Series BNC, SMA | ||
- COO (Country of Origin):
- MX
The Amphenol RF BNC to SMA straight plug is cable assembly for RG-316, RF offers a full range of pre-assembled, fixed length, standard cable assemblies. Standard assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths.
RoHS (EU) compliant
Cable Length 1M
Related links
- Amphenol RF BNC RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMB Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
