Okdo Coaxial Cable Male Type N to RP SMA, 2 m 50 Ω
- RS Stock No.:
- 250-6417
- Mfr. Part No.:
- ZCZ-FZ0005-2000
- Brand:
- Okdo
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$12.84
(exc. GST)
$14.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $12.84 | - |
| 5 - 9 | $12.69 | 1% |
| 10 + | $12.59 | 1% |
*price indicative
- RS Stock No.:
- 250-6417
- Mfr. Part No.:
- ZCZ-FZ0005-2000
- Brand:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Coaxial Cable | |
| Connector Type A | Type N | |
| Connector Type B | RP SMA | |
| Connector Gender A | Male | |
| Maximum Frequency | 3000MHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Coaxial Cable | ||
Connector Type A Type N | ||
Connector Type B RP SMA | ||
Connector Gender A Male | ||
Maximum Frequency 3000MHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 2m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The Okdo Lona antenna cable used to connect an antenna with N-Type male connector to equipment fitted with an RP-SMA connector. This cable is manufactured from low loss components with excellent performance and long service life.
Characteristic impedance - 50±2Ohm
Rated capacitance - 78±2 pf/m
Velocity - 81%
Operating frequency - 10 to 3000MHz
Related links
- Okdo Coaxial Cable Male Type N to RP SMA, 1 m 50 Ω
- Okdo Coaxial Cable Male Type N to RP SMA, 3 m 50 Ω
- Phoenix Contact Coaxial Cable Male Type N to Male RP-SMA, 5 m 50 Ω
- Nedis CSGP Series Coaxial Cable Assembly Male SMA 2 m 50 Ω
- Linx CSA-RPSM-216 Series Coaxial Cable RP-SMA to RP SMA, 8.5 in 50 Ω
- Coaxial Cable
- RS PRO MHF4 152 mm Black, Terminated
- Siemens N Type 2 m Black, Terminated
