TE Connectivity 1.85 mm Series, 1 m, Flexible Double Shield Coaxial Coaxial Cable 50 Ω, Red, Black, Terminated

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$7,620.27

(exc. GST)

$8,382.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$7,620.27-
5 - 24$6,882.809%
25 +$6,194.5318%

*price indicative

RS Stock No.:
249-4305
Mfr. Part No.:
1-2016489-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

Flexible Double Shield

American Wire Gauge

24AWG

Voltage

150V

Outside Diameter

4.9mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-55°C

Conductor Type

Solid

Cable Length

1m

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Jacket Colour

Red, Black

Series

1.85 mm

Conductor Material

Copper

Jacket Material

Fluorinated Ethylene Propylene

COO (Country of Origin):
CN
The TE Connectivity coaxial cable assembly which has characteristics impedance of 50 ohms. It is male to female connector type.

Armor flexible cable

Shielded

Each
$42.29
Each (In a Bag of 50)
$40.811
Each
$37.07
Each
$40.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy