Linx RF CA Series Coaxial Cable Assembly Male 1.85 mm to Male 1.85 mm, 1 m 50 Ω
- RS Stock No.:
- 600-535
- Mfr. Part No.:
- 1-2441454-0
- Brand:
- Linx
Subtotal (1 box of 8 units)*
$200,842.57
(exc. GST)
$220,926.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $200,842.57 | $25,105.321 |
*price indicative
- RS Stock No.:
- 600-535
- Mfr. Part No.:
- 1-2441454-0
- Brand:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Connector Type A | 1.85 mm | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | 1.85 mm | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 67GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Jacket Colour | Black | |
| Series | RF CA | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Connector Type A 1.85 mm | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B 1.85 mm | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 67GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
Jacket Colour Black | ||
Series RF CA | ||
- COO (Country of Origin):
- CN
The Linx RF cable assembly is a high-frequency coaxial cable designed for precision signal transmission in demanding applications. It features 1.85mm male-to-female connectors, supporting frequencies up to 67 GHz with a 50-ohm impedance, ensuring low-loss performance. It is ideal for test and measurement environments.
Black jacket for durability
RoHS compliant
REACH compliant
Related links
- Linx RF CA Series Coaxial Cable Assembly Female 1.85 mm to Female 1.85 mm, 1 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male Type N to Pigtail, 1 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male Plug to Pigtail, 1 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male 3.5 mm to Pigtail, 1 m 50 Ω
- Linx RF CA Series Male/Female 1.85 mm Straight Body
- Linx RF CA Series Coaxial Cable Assembly Male Straight to Male Plug, 1 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male Straight to Male 2.4 mm Plug, 1 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Female Straight to Female Jack, 1 m 50 Ω
