Phoenix Contact NBC-COX-CNM/1.0-M/COX-CKM Series, 1 m, SMA Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 521-278
- Mfr. Part No.:
- 1340143
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$106.81
(exc. GST)
$117.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $106.81 | - |
| 10 + | $98.26 | 8% |
*price indicative
- RS Stock No.:
- 521-278
- Mfr. Part No.:
- 1340143
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | SMA | |
| Voltage | 1kV | |
| Outside Diameter | 4.9mm | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | DIN EN 60068-2-14 Test Na, DIN EN 60068-2-27, DIN EN 60068-2-6, ISO 22479, DIN EN 60966-1, DIN EN 60512-3-1, DIN EN 60512-4-1 | |
| Fire Behaviour | Flame Resistant | |
| Series | NBC-COX-CNM/1.0-M/COX-CKM | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type SMA | ||
Voltage 1kV | ||
Outside Diameter 4.9mm | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals DIN EN 60068-2-14 Test Na, DIN EN 60068-2-27, DIN EN 60068-2-6, ISO 22479, DIN EN 60966-1, DIN EN 60512-3-1, DIN EN 60512-4-1 | ||
Fire Behaviour Flame Resistant | ||
Series NBC-COX-CNM/1.0-M/COX-CKM | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coaxial Cable is a high-performance, preassembled cable designed for reliable data transmission. It features a 50 Ω impedance, a length of 1 meter, and low attenuation of 0.5 dB at 800 MHz, 0.8 dB at 2.4 GHz, 1.2 dB at 5.8 GHz, and 1.4 dB at 7.25 GHz. This cable is perfect for applications requiring high-frequency data transfer with minimal signal loss.
Frequency Range up to 7.25 GHz
Cable Diameter is 4.9 mm
SMA to N type connector
IP65 and IP67 protection
UL 94 compliant
Related links
- Phoenix Contact Coax Plug Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact Coax Plug Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact Coax Plug Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact Coax Plug Series Black, Terminated
- Phoenix Contact Coax Plug Series Black, Terminated
- Phoenix Contact Coax Plug Series Black, Terminated
- Belden Coax Plug 1000 m Black, Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
