TE Connectivity BNC Series, 1 m, RG58 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 161-5433
- Mfr. Part No.:
- 1337772-3
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-5433
- Mfr. Part No.:
- 1337772-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG58 | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -65°C | |
| Cable Length | 1m | |
| Maximum Operating Temperature | 165°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Conductor Material | Copper | |
| Series | BNC | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG58 | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -65°C | ||
Cable Length 1m | ||
Maximum Operating Temperature 165°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Conductor Material Copper | ||
Series BNC | ||
Jacket Material Polyvinyl Chloride | ||
TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Right Angle Plug
50 Ohm BNC RF coaxial BNC straight plug to BNC right angle plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC right angle plug cable assemblies have a nickel plated body, gold plated centre contact and are available in various cable lengths.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Related links
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
