Huber+Suhner, 100 m Coaxial Cable 75 Ω, Black, Unterminated
- RS Stock No.:
- 240-8137
- Distrelec Article No.:
- 302-59-948
- Mfr. Part No.:
- SPUMA_400-FR-75
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$1,572.90
(exc. GST)
$1,730.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 400 | $15.729 | $1,572.90 | - |
| 500 + | $15.414 | $1,541.40 | 2% |
*price indicative
- RS Stock No.:
- 240-8137
- Distrelec Article No.:
- 302-59-948
- Mfr. Part No.:
- SPUMA_400-FR-75
- Brand:
- Huber+Suhner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Voltage | 1.6kVrms | |
| Outside Diameter | 10.25mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 85°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Halogen Free | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Voltage 1.6kVrms | ||
Outside Diameter 10.25mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 85°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Fire Behaviour Halogen Free | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Spuma flexible, low-loss RF cable is a 75 Ohm, 3 GHz, 85°C, ø10.25 mm, LSFH jacket, Railway qualified cable. It has RADOX® jacket and is flame retardant. Center conductor is Copper, whereas outer are Aluminium, Copper, Tin plated. The dielectric used is SPE (Foamed Polyethylene).
Operating frequency ≤ 3 GHz
Insulation resistance dielectric ≥ 1000000 MΩm
Weight (kg/100 m) 12
Operation temperature -40 °C to +85 °C
- RS Stock No. 2408135
- Mfr. Part No. SPUMA_240-FR-01
Each
$13.262
- RS Stock No. 2408133
- Mfr. Part No. SPUMA_600
Each
$18.803
- RS Stock No. 2408109
- Mfr. Part No. RG_59_B/U
Each
$8.702
- RS Stock No. 2408111
- Mfr. Part No. S_04272_B
Each
$22.895
Related links
- Huber+Suhner Black, Unterminated
- Huber+Suhner RG59 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner SPUMA 400-FR-01 Series Jet Black, Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG179 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner Spuma 400-RS-FR Series Jet Black Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG393 Coaxial Coaxial Cable 50 Ω Unterminated









