Huber+Suhner, 100 m, RG196 Coaxial Coaxial Cable 50 Ω, Brown, Unterminated
- RS Stock No.:
- 240-8093
- Mfr. Part No.:
- RG_196_A/U
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$1,687.20
(exc. GST)
$1,855.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | $16.872 | $1,687.20 |
| 500 + | $16.534 | $1,653.40 |
*price indicative
- RS Stock No.:
- 240-8093
- Mfr. Part No.:
- RG_196_A/U
- Brand:
- Huber+Suhner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG196 | |
| Voltage | 0.5kVrms | |
| Outside Diameter | 1.83mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -25°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 205°C | |
| Jacket Colour | Brown | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG196 | ||
Voltage 0.5kVrms | ||
Outside Diameter 1.83mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -25°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 205°C | ||
Jacket Colour Brown | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Flexible RF cable is a RG196, 50 Ohm, 1 GHz, 205°C, ø1.83 mm, PFA jacket cable. Center conductor is Steel, Copper+Silver, whereas outer conductor are Copper, Silver plated. The dielectric used is PTFE (Polytetrafluoroethylene).
Operating frequency ≤ 1 GHz
Insulation resistance dielectric ≥ 100000000 MΩm
Weight (kg/100 m) 0,92
Operation temperature -80 °C to +205 °C
Related links
- Huber+Suhner RG187 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG179 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG316 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG178 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG214 Coaxial Coaxial Cable 50 Ω Unterminated
