Van Damme Enhanced UHD Vision Series, 500 mm, Coaxial Coaxial Coaxial Cable 75 Ω, Blue, Unterminated
- RS Stock No.:
- 761-316
- Mfr. Part No.:
- 278-875-006
- Brand:
- Van Damme
Subtotal (1 reel of 100 metres)*
$1,242.71
(exc. GST)
$1,366.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,242.71 | $12.427 |
*price indicative
- RS Stock No.:
- 761-316
- Mfr. Part No.:
- 278-875-006
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | Coaxial | |
| American Wire Gauge | 18AWG | |
| Outside Diameter | 6.95mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -30°C | |
| Cable Length | 500mm | |
| Maximum Operating Temperature | 75°C | |
| Jacket Colour | Blue | |
| Standards/Approvals | RoHS | |
| Jacket Material | Low Smoke Zero Halogen Polymer | |
| Series | Enhanced UHD Vision | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type Coaxial | ||
American Wire Gauge 18AWG | ||
Outside Diameter 6.95mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Copper | ||
Minimum Operating Temperature -30°C | ||
Cable Length 500mm | ||
Maximum Operating Temperature 75°C | ||
Jacket Colour Blue | ||
Standards/Approvals RoHS | ||
Jacket Material Low Smoke Zero Halogen Polymer | ||
Series Enhanced UHD Vision | ||
- COO (Country of Origin):
- CN
The Van Damme RG6/U coaxial cable is engineered for safety-critical installations. Combining elite electrical precision with an Eca CPR fire rating, it provides a reliable, high-performance solution for permanent 4K/UHD video infrastructure.
Features a Low Smoke Zero Halogen jacket
Fully compatible with SMPTE 424M (3G-SDI), 292M (HD-SDI), standard SDI, and high-quality analog video signals
- RS Stock No. 0761315
- Mfr. Part No. 268-075-006
1 Reel of 100 Metre(s)
$646.25
- RS Stock No. 3657889
- Mfr. Part No. 268-309-060
1 Reel of 100 Metre(s)
$482.74
- RS Stock No. 3657851
- Mfr. Part No. 268-306-000
1 Reel of 100 Metre(s)
$453.62
- RS Stock No. 7682160
- Mfr. Part No. 268-322-040
1 Reel of 100 Metre(s)
$510.16
Related links
- Van Damme Van Damme Enhanced UHD Vision Coax Series Coaxial Coaxial Coaxial Cable 75 Ω Unterminated
- Van Damme UHD Vision Series Coaxial Cable Male Straight to Male BNC, 500 m 75 Ω
- Van Damme HD Vision Series HD VISION Coaxial Coaxial Cable 75 Ω, Unterminated
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 2 m 75 Ω
- Van Damme HD Vision Series DVLL Coaxial Coaxial Cable 75 Ω Unterminated
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 20 m 75 Ω
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 1 m 75 Ω
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 3 m 75 Ω











