Amphenol RF AMC Series Coaxial Cable Male Right Angle to Male AMC, 100 mm 50 Ω

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.80

(exc. GST)

$11.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.80
10 - 24$10.49
25 - 49$10.19
50 +$9.92

*price indicative

RS Stock No.:
220-5548
Mfr. Part No.:
A-1PA-132-100B2
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Connector Type A

Right Angle

Product Type

Coaxial Cable

Connector Type B

AMC

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

100mm

Jacket Colour

Black

Standards/Approvals

No

Jacket Material

Polybutylene Terephthalate

Series

AMC

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Amphenol RF Co-Axial Cables, Connectors and accessories are the most sought after solution for industries and applications which involve RF circuits. The product is a angle plug used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.

Has all the necessary compliances as per the manufacturers documentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy